


5413 AMBER 3/4IN X 36YD | |
|---|---|
DigiKey Part Number | 3M541334-ND |
Manufacturer | |
Manufacturer Product Number | 5413 AMBER 3/4IN X 36YD |
Description | TAPE FILM AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, High Temperature |
Tape Type Film | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 36 Months |
Thickness 0.0027" (2.7 mils, 0.069mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥986.18000 | ¥986.18 |
| 10 | ¥764.54400 | ¥7,645.44 |
| 26 | ¥692.76423 | ¥18,011.87 |
| 50 | ¥671.46360 | ¥33,573.18 |









