Film Tape Silicone Thermosetting Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5413-1-5

DigiKey Part Number
3M10234-ND
Manufacturer
Manufacturer Product Number
5413-1-5
Description
TAPE FILM AMBER 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, High Temperature
Tape Type
Film
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
36 Months
Thickness
0.0027" (2.7 mils, 0.069mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥519.45000¥519.45
10¥400.18700¥4,001.87
25¥363.04320¥9,076.08
50¥338.14580¥16,907.29
100¥328.09510¥32,809.51
Manufacturers Standard Package
Alternate Length
TAPE FILM AMBER 1"X36YDS
In-Stock: 498
Unit Price: ¥1,261.79000
TAPE FILM AMBER 1"X36YDS
In-Stock: 73
Unit Price: ¥1,838.18000