2-6-1194 | ||
---|---|---|
DigiKey Part Number | 3M9921-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-6-1194 | |
Description | RF EMI SHIELDING TAPE 18'X2" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.003" (0.07mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.90000 | ¥514.90 |
10 | ¥483.70000 | ¥4,837.00 |
25 | ¥468.09920 | ¥11,702.48 |
100 | ¥433.77190 | ¥43,377.19 |