ST003CU50 | ||
---|---|---|
DigiKey Part Number | 1798-1294-ND | |
Manufacturer | ||
Manufacturer Product Number | ST003CU50 | |
Description | RF EMI SHIELDING TAPE 0.5" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape - Copper Foil Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 81.000' (24.69m) X 0.002" (0.06mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 81.000' (24.69m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 64°F ~ 82°F (18°C ~ 28°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.54000 | ¥184.54 |
10 | ¥167.75100 | ¥1,677.51 |
25 | ¥159.36800 | ¥3,984.20 |
50 | ¥150.97840 | ¥7,548.92 |
100 | ¥142.59130 | ¥14,259.13 |
250 | ¥134.20348 | ¥33,550.87 |
500 | ¥125.81586 | ¥62,907.93 |