1/2-6-1182 | ||
---|---|---|
DigiKey Part Number | 3M9879-ND | |
Manufacturer | ||
Manufacturer Product Number | 1/2-6-1182 | |
Description | RF EMI SHIELDING TAPE 18'X0.5" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1182 Copper Foil Conductive, Double Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Double Sided | |
Material | Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.02000 | ¥362.02 |
10 | ¥337.78800 | ¥3,377.88 |
25 | ¥323.62560 | ¥8,090.64 |
100 | ¥293.28670 | ¥29,328.67 |
250 | ¥283.17348 | ¥70,793.37 |