1181 2" X 18 YDS | ||
---|---|---|
DigiKey Part Number | 3M156908-ND | |
Manufacturer | ||
Manufacturer Product Number | 1181 2" X 18 YDS | |
Description | RF EMI SHIELDING TAPE 54'X2" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape - Copper Foil Acrylic, Conductive 2.000" (50.80mm) X 54.000' (16.50m) X 0.003" (0.07mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 54.000' (16.50m) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,465.76000 | ¥1,465.76 |
10 | ¥1,403.84700 | ¥14,038.47 |
25 | ¥1,372.88040 | ¥34,322.01 |