RF EMI 1181 Copper Foil Conductive, Single Sided 1.500" (38.10mm) X 54.000' (16.50m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI 1181 Copper Foil Conductive, Single Sided 1.500" (38.10mm) X 54.000' (16.50m) X 0.003" (0.07mm)
3M EMC Products | Digi-Key Daily
3M Custom Die Cuts | Digi-Key Daily

1181 X 1.5"

DigiKey Part Number
3M156420-ND
Manufacturer
Manufacturer Product Number
1181 X 1.5"
Description
RF EMI 54'X1.5" TAPE COPPR FOIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI 1181 Copper Foil Conductive, Single Sided 1.500" (38.10mm) X 54.000' (16.50m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 130°C
Manufacturer
3M
Adhesive
Conductive, Single Sided
Series
Material
Copper Foil
Packaging
Bulk
Shelf Life
60 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Length
54.000' (16.50m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
1.500" (38.10mm)
Base Product Number
Thickness - Overall
0.003" (0.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,754.25000¥1,754.25
10¥1,495.84300¥14,958.43
25¥1,431.33400¥35,783.35
Manufacturers Standard Package