
05-0860-0432-01 | |
|---|---|
DigiKey Part Number | 1944-05-0860-0432-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | 05-0860-0432-01 |
Description | RF EMI SHIELDING TAPE FOOT X 1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape SHIELD WRAP™ Tin-Plated Copper Foil 1.000" (25.40mm) X Enter Number of Feet in Order Quantity X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | Enter Number of Feet in Order Quantity | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | Tin-Plated Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.65000 | ¥35.65 |
| 10 | ¥26.87100 | ¥268.71 |
| 25 | ¥24.68280 | ¥617.07 |
| 100 | ¥22.27650 | ¥2,227.65 |
| 250 | ¥21.12956 | ¥5,282.39 |
| 500 | ¥20.47154 | ¥10,235.77 |











