1170-1/4"X18YD | ||
---|---|---|
DigiKey Part Number | 3M158381-ND | |
Manufacturer | ||
Manufacturer Product Number | 1170-1/4"X18YD | |
Description | RF EMI SHIELDING TAPE 54'X0.25" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.250" (6.35mm) X 54.000' (16.50m) X 0.003" (0.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 54.000' (16.50m) | |
Width | 0.250" (6.35mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.80000 | ¥252.80 |
10 | ¥240.16600 | ¥2,401.66 |
36 | ¥227.53028 | ¥8,191.09 |
72 | ¥214.88847 | ¥15,471.97 |
108 | ¥202.24833 | ¥21,842.82 |
252 | ¥189.60774 | ¥47,781.15 |