RF EMI Shielding Tape 85785 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.591" (15.00mm) X 65.617' (20.00m) X 0.005" (0.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 85785 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.591" (15.00mm) X 65.617' (20.00m) X 0.005" (0.12mm)
Laird’s Precision Metals Production and Design Capabilities Overview

46J5N01520.NN00

DigiKey Part Number
903-1558-ND
Manufacturer
Manufacturer Product Number
46J5N01520.NN00
Description
RF EMI SHLD TAPE 65.617'X0.591"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 85785 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.591" (15.00mm) X 65.617' (20.00m) X 0.005" (0.12mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.591" (15.00mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.005" (0.12mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Nickel-Copper (NI/CU) Fabric
Part Status
Active
Shelf Life
24 Months
Type
Shielding Tape
Shelf Life Start
Date of Shipment
Length
65.617' (20.00m)
Storage/Refrigeration Temperature
73°F (23°C) or Below
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥327.17000¥327.17
10¥251.13200¥2,511.32
25¥227.44240¥5,686.06
50¥211.56240¥10,578.12
100¥197.24660¥19,724.66
250¥197.06880¥49,267.20
Manufacturers Standard Package