RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 2.000" (50.80mm) X 54.000' (16.50m) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 2.000" (50.80mm) X 54.000' (16.50m) X 0.003" (0.08mm)
3M Custom Die Cuts | Digi-Key Daily

1170-2"X18YD

DigiKey Part Number
3M158382-ND
Manufacturer
Manufacturer Product Number
1170-2"X18YD
Description
RF EMI SHIELDING TAPE 54' X 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 2.000" (50.80mm) X 54.000' (16.50m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.003" (0.08mm)
Manufacturer
3M
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Aluminum Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Roll
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
54.000' (16.50m)
Base Product Number
Width
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,484.13000¥2,484.13
10¥1,945.80800¥19,458.08
25¥1,895.13760¥47,378.44