RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.004" (0.10mm)
3M Custom Die Cuts | Digi-Key Daily

1120-2-6

DigiKey Part Number
1067-1120-2-6-ND
Manufacturer
Manufacturer Product Number
1120-2-6
Description
RF EMI SHIELDING TAPE 18' X 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1120 Aluminum Foil Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.000" (50.80mm)
Manufacturer
3M (TC)
Thickness - Overall
0.004" (0.10mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Aluminum Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
18.000' (5.50m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥451.37000¥451.37
10¥369.69000¥3,696.90
25¥349.29840¥8,732.46
100¥326.89080¥32,689.08
250¥316.21060¥79,052.65
Manufacturers Standard Package