
425-6-5 | |
|---|---|
DigiKey Part Number | 1067-425-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 425-6-5 |
Description | TAPE ALUMINUM FOIL SILVER 6"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm) |
Manufacturer 3M (TC) | Width 6.00" (152.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Silver |
Part Status Active | Usage Heat Dissipation, Reflection |
Tape Type Aluminum Foil | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum, Dead Soft | Shelf Life 24 Months |
Thickness 0.0046" (4.6 mils, 0.117mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥607.82000 | ¥607.82 |
| 10 | ¥502.82500 | ¥5,028.25 |
| 25 | ¥476.60280 | ¥11,915.07 |
| 100 | ¥460.35220 | ¥46,035.22 |




