RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 1.000" (25.40mm) X 164.000' (49.90m) X 0.004" (0.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 1.000" (25.40mm) X 164.000' (49.90m) X 0.004" (0.11mm)
3M EMC Products | Digi-Key Daily
3M Custom Die Cuts | Digi-Key Daily

CN 3190 X 1"

DigiKey Part Number
3M3190C-ND
Manufacturer
Manufacturer Product Number
CN 3190 X 1"
Description
RF EMI SHIELDING TAPE 164' X 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Polyester Conductive, Single Sided 1.000" (25.40mm) X 164.000' (49.90m) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.000" (25.40mm)
Manufacturer
3M
Thickness - Overall
0.004" (0.11mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Box
Material
Nickel-Copper (NI/CU) Polyester
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Tape
Storage/Refrigeration Temperature
70°F (21°C)
Length
164.000' (49.90m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,167.93000¥3,167.93
18¥2,694.22889¥48,496.12