RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 1.969" (50.00mm) X 98.425' (30.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 1.969" (50.00mm) X 98.425' (30.00m) X 0.002" (0.05mm)
3M Electrically Conductive Single-Sided Tape 5113SFT Series PIO | DigiKey

5113SFT-50-50MMX30M

DigiKey Part Number
19-5113SFT-50-50MMX30M-ND
Manufacturer
Manufacturer Product Number
5113SFT-50-50MMX30M
Description
RF EMI SHLD TAPE 98.425'X1.969"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 1.969" (50.00mm) X 98.425' (30.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
1.969" (50.00mm)
Manufacturer
3M
Thickness - Overall
0.002" (0.05mm)
Series
Operating Temperature
105°C
Packaging
Bulk
Adhesive
Conductive, Single Sided, Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Polyolefin
Type
Shielding Tape
Shelf Life
48 Months
Shape
Roll
Shelf Life Start
Date of Manufacture
Length
98.425' (30.00m)
Storage/Refrigeration Temperature
71°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,327.47000¥1,327.47
10¥1,032.71200¥10,327.12
25¥940.89400¥23,522.35
50¥879.33720¥43,966.86
100¥823.85190¥82,385.19
Manufacturers Standard Package