RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 1.000" (25.40mm) X 15.000' (4.60m) X 0.004" (0.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 1.000" (25.40mm) X 15.000' (4.60m) X 0.004" (0.11mm)
3M Custom Die Cuts | Digi-Key Daily

CN3190-1-5

DigiKey Part Number
1067-CN3190-1-5-ND
Manufacturer
Manufacturer Product Number
CN3190-1-5
Description
RF EMI SHIELDING TAPE 15' X 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 1.000" (25.40mm) X 15.000' (4.60m) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.000" (25.40mm)
Manufacturer
3M (TC)
Thickness - Overall
0.004" (0.11mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Nickel-Copper (NI/CU) Fabric
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Tape
Storage/Refrigeration Temperature
70°F (21°C)
Length
15.000' (4.60m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥655.25000¥655.25
10¥542.97000¥5,429.70
25¥514.94400¥12,873.60
100¥498.60910¥49,860.91
Manufacturers Standard Package