


USBCM301M0USBAMBKR | |
|---|---|
DigiKey Part Number | 1939-1978-ND |
Manufacturer | |
Manufacturer Product Number | USBCM301M0USBAMBKR |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM301M0USBAMBKR Models |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥44.71600 | ¥447.16 |
| 25 | ¥41.91560 | ¥1,047.89 |
| 50 | ¥39.91260 | ¥1,995.63 |
| 150 | ¥36.93493 | ¥5,540.24 |
| 300 | ¥35.17230 | ¥10,551.69 |
| 600 | ¥33.49445 | ¥20,096.67 |
| 1,050 | ¥32.19888 | ¥33,808.82 |
| 2,550 | ¥30.24727 | ¥77,130.54 |





