
USBC22KM301M0USBAMBKR | |
|---|---|
DigiKey Part Number | 1939-USBC22KM301M0USBAMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBC22KM301M0USBAMBKR |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBC22KM301M0USBAMBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 22K Resistor, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.25000 | ¥42.25 |
| 10 | ¥35.92500 | ¥359.25 |
| 25 | ¥33.67080 | ¥841.77 |
| 50 | ¥32.06400 | ¥1,603.20 |
| 150 | ¥29.67073 | ¥4,450.61 |
| 300 | ¥28.25487 | ¥8,476.46 |
| 600 | ¥26.90700 | ¥16,144.20 |
| 1,050 | ¥25.86603 | ¥27,159.33 |
| 2,550 | ¥24.29807 | ¥61,960.08 |



