
USBCM302M0USBAMBKR | |
|---|---|
DigiKey Part Number | 1939-1984-ND |
Manufacturer | |
Manufacturer Product Number | USBCM302M0USBAMBKR |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM302M0USBAMBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.55000 | ¥59.55 |
| 10 | ¥50.58600 | ¥505.86 |
| 25 | ¥47.41720 | ¥1,185.43 |
| 50 | ¥45.15100 | ¥2,257.55 |
| 100 | ¥42.99650 | ¥4,299.65 |
| 300 | ¥39.78963 | ¥11,936.89 |
| 500 | ¥38.38224 | ¥19,191.12 |
| 1,000 | ¥36.55184 | ¥36,551.84 |



