3WWV-04-008 | |
---|---|
DigiKey Part Number | 3WWV-04-008-ND |
Manufacturer | |
Manufacturer Product Number | 3WWV-04-008 |
Description | CONN BARRIER STRIP 4CIRC 0.25" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 16-30 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Wire Wrap | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | 120°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥24.68700 | ¥246.87 |
25 | ¥24.56080 | ¥614.02 |
50 | ¥24.30940 | ¥1,215.47 |
100 | ¥21.91710 | ¥2,191.71 |
300 | ¥21.79093 | ¥6,537.28 |
600 | ¥20.15347 | ¥12,092.08 |
1,200 | ¥18.01219 | ¥21,614.63 |
5,100 | ¥15.61895 | ¥79,656.65 |