HDP-QB-WUSB-B | ||
---|---|---|
DigiKey Part Number | 1987-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | HDP-QB-WUSB-B | |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HDP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | |
Approval Agency | CB, CE, cULus, FCC, KC, PSE, RCM, SAA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.27000 | ¥49.27 |
5 | ¥46.79600 | ¥233.98 |
10 | ¥45.57600 | ¥455.76 |
25 | ¥43.10760 | ¥1,077.69 |
50 | ¥40.64600 | ¥2,032.30 |
100 | ¥39.41350 | ¥3,941.35 |
250 | ¥36.95012 | ¥9,237.53 |
500 | ¥34.48678 | ¥17,243.39 |