MQ10E-050BW-H | |
---|---|
DigiKey Part Number | 993-MQ10E-050BW-H-ND |
Manufacturer | |
Manufacturer Product Number | MQ10E-050BW-H |
Description | PWR SUPPLY WALL/DESK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.33" L x 1.50" W x 0.88" H (59.1mm x 38.0mm x 22.3mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥67.80900 | ¥678.09 |
25 | ¥64.68960 | ¥1,617.24 |
50 | ¥62.80160 | ¥3,140.08 |
100 | ¥60.09240 | ¥6,009.24 |
250 | ¥57.46544 | ¥14,366.36 |
500 | ¥54.92086 | ¥27,460.43 |
1,000 | ¥52.78610 | ¥52,786.10 |