
106990248 | |
|---|---|
DigiKey Part Number | 1597-106990248-ND |
Manufacturer | |
Manufacturer Product Number | 106990248 |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Packaging Bulk | Transfer Rate 10Gbps |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |











