
USBC10KM301M0USBAMWHR | |
|---|---|
DigiKey Part Number | 1939-USBC10KM301M0USBAMWHR-ND |
Manufacturer | |
Manufacturer Product Number | USBC10KM301M0USBAMWHR |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBC10KM301M0USBAMWHR Models |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Configuration | Features 10K Resistor, Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.77000 | ¥51.77 |
| 10 | ¥43.98800 | ¥439.88 |
| 25 | ¥41.23080 | ¥1,030.77 |
| 50 | ¥39.26100 | ¥1,963.05 |
| 150 | ¥36.33120 | ¥5,449.68 |
| 300 | ¥34.59780 | ¥10,379.34 |
| 600 | ¥32.94725 | ¥19,768.35 |
| 1,050 | ¥31.67274 | ¥33,256.38 |
| 2,550 | ¥29.75308 | ¥75,870.35 |


