


USBCM303M0USBAMBKR | |
|---|---|
DigiKey Part Number | 1939-1990-ND |
Manufacturer | |
Manufacturer Product Number | USBCM303M0USBAMBKR |
Description | CABLE A PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM303M0USBAMBKR Models |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.77000 | ¥106.77 |
| 10 | ¥90.71400 | ¥907.14 |
| 25 | ¥85.02560 | ¥2,125.64 |
| 70 | ¥79.06829 | ¥5,534.78 |
| 140 | ¥75.29536 | ¥10,541.35 |
| 280 | ¥71.70443 | ¥20,077.24 |
| 560 | ¥68.28521 | ¥38,239.72 |
| 1,050 | ¥65.32667 | ¥68,593.00 |










