
2170296 | |
|---|---|
DigiKey Part Number | 2181-2170296-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170296 |
Description | CABLE CAT5E 8CON 24AWG TEAL FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Mfr | Shield Type Foil, Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Teal |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 125 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 80°C |
Wire Gauge | Usage Industrial, Network |
Conductor Strand Solid | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1640.0' (499.9m) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.87000 | ¥25.87 |
| 5 | ¥23.14400 | ¥115.72 |
| 10 | ¥22.04700 | ¥220.47 |
| 25 | ¥20.66320 | ¥516.58 |
| 50 | ¥19.66600 | ¥983.30 |
| 100 | ¥18.71040 | ¥1,871.04 |
| 250 | ¥17.50812 | ¥4,377.03 |
| 500 | ¥16.64138 | ¥8,320.69 |
| 1,000 | ¥15.80980 | ¥15,809.80 |










