
2170464 | |
|---|---|
DigiKey Part Number | 2181-2170464-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170464 |
Description | CABLE CAT6A 8COND 22AWG GRN FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Green |
Packaging Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Oil Resistant |
Part Status Active | Voltage 100 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand Solid | Shield Material Copper |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1640.0' (499.9m) |
Jacket (Insulation) Diameter 0.343" (8.71mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.46000 | ¥50.46 |
| 5 | ¥45.11400 | ¥225.57 |
| 10 | ¥42.95300 | ¥429.53 |
| 25 | ¥40.23720 | ¥1,005.93 |
| 50 | ¥38.28360 | ¥1,914.18 |
| 100 | ¥36.41000 | ¥3,641.00 |
| 250 | ¥34.05096 | ¥8,512.74 |
| 500 | ¥32.34984 | ¥16,174.92 |
| 1,000 | ¥30.71704 | ¥30,717.04 |





