8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 22 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170464

DigiKey Part Number
2181-2170464-50-ND
Manufacturer
Manufacturer Product Number
2170464
Description
CABLE CAT6A 8COND 22AWG GRN 50'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 22 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.343" (8.71mm)
Mfr
Shield Type
Foil, Braid
Series
Length
50.00' (15.24m)
Packaging
Bulk
Jacket Color
Green
Part Status
Discontinued at DigiKey
Features
Abrasion Resistant, Oil Resistant
Cable Type
Voltage
100 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Usage
Industrial, Network
Conductor Strand
Solid
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Bare
Shield Material
Copper
Jacket (Insulation) Material
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE CAT6A 8COND 22AWG GRN FEET
In-Stock: 2472
Unit Price: ¥50.46000
CABLE CAT6A 8COND 22AWG GRN 25'
In-Stock: 0
Unit Price:
CABLE CAT6A 8COND 22AWG GRN 10'
In-Stock: 0
Unit Price:
CABLE CAT6A 8COND 22AWG GRN 100'
In-Stock: 0
Unit Price: