
Category | Termination IDC |
Manufacturer L-com | Color Clear |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 1.25 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 125VAC |
Number of Positions/Contacts 8p4c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Features Cable Clamp | Shield Material Brass |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.71000 | ¥48.71 |
| 10 | ¥41.36500 | ¥413.65 |
| 25 | ¥38.77200 | ¥969.30 |
| 50 | ¥36.92120 | ¥1,846.06 |
| 100 | ¥35.15800 | ¥3,515.80 |
| 250 | ¥32.95692 | ¥8,239.23 |
| 500 | ¥31.38484 | ¥15,692.42 |
| 1,000 | ¥29.88785 | ¥29,887.85 |
| 2,500 | ¥28.01896 | ¥70,047.40 |












