8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFC2070

DigiKey Part Number
5073-TFC2070-ND
Manufacturer
Manufacturer Product Number
TFC2070
Description
C5E FTP 4PR/24 SLD CMR BLU 1K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.223" (5.66mm)
Packaging
Bulk
Shield Type
Foil
Part Status
Active
Jacket Color
Blue
Cable Type
Operating Temperature
-10°C ~ 75°C
Number of Conductors
8 (4 Pair Twisted)
Conductor Insulation
Polyethylene (PE)
Wire Gauge
Shield Material
Aluminum, Polyester
Conductor Strand
Solid
Shield Coverage
100%
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,761.32000¥4,761.32
Manufacturers Standard Package