TX13/7.1/4.8-3C94 | ||
---|---|---|
DigiKey Part Number | 1779-1489-ND | |
Manufacturer | ||
Manufacturer Product Number | TX13/7.1/4.8-3C94 | |
Description | FERRITE CORE TOROID 3C94 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.198" (5.03mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.1 x 4.8 | |
Material | 3C94 | |
Diameter | 0.510" (12.95mm) | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 2.4 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.3 | |
Effective Magnetic Volume (Ve) mm³ | 361 | |
Finish | Epoxy | |
Height | 0.198" (5.03mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.74000 | ¥6.74 |
10 | ¥6.08800 | ¥60.88 |
25 | ¥4.50960 | ¥112.74 |
50 | ¥4.28420 | ¥214.21 |
100 | ¥3.83280 | ¥383.28 |
250 | ¥3.60716 | ¥901.79 |
500 | ¥3.38166 | ¥1,690.83 |
2,000 | ¥2.93081 | ¥5,861.62 |
6,000 | ¥2.81809 | ¥16,908.54 |