TX25/15/13-3C94 | ||
---|---|---|
DigiKey Part Number | 1779-1565-ND | |
Manufacturer | ||
Manufacturer Product Number | TX25/15/13-3C94 | |
Description | FERRITE CORE TOROID 3C94 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 1.007" (25.95mm) Diameter 0.539" (13.70mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 25 x 15 x 13 | |
Material | 3C94 | |
Diameter | 1.007" (25.95mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.97 | |
Effective Length (le) mm | 60.1 | |
Effective Area (Ae) mm² | 62.1 | |
Effective Magnetic Volume (Ve) mm³ | 3740 | |
Finish | Epoxy | |
Height | 0.539" (13.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥14.41600 | ¥144.16 |
25 | ¥10.95520 | ¥273.88 |
50 | ¥10.38040 | ¥519.02 |
240 | ¥8.65000 | ¥2,076.00 |
480 | ¥8.07340 | ¥3,875.23 |
1,200 | ¥7.41017 | ¥8,892.20 |
5,040 | ¥7.20833 | ¥36,329.98 |