TX13/7.9/6.4-3C94 | ||
---|---|---|
DigiKey Part Number | 1779-1503-ND | |
Manufacturer | ||
Manufacturer Product Number | TX13/7.9/6.4-3C94 | |
Description | FERRITE CORE TOROID 3C94 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 0.526" (13.35mm) Diameter 0.275" (7.00mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.9 x 6.4 | |
Material | 3C94 | |
Diameter | 0.526" (13.35mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 2.21 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 14.1 | |
Effective Magnetic Volume (Ve) mm³ | 442 | |
Finish | Epoxy | |
Height | 0.275" (7.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.86200 | ¥48.62 |
25 | ¥4.16840 | ¥104.21 |
50 | ¥3.73320 | ¥186.66 |
100 | ¥3.29980 | ¥329.98 |
250 | ¥2.95264 | ¥738.16 |
500 | ¥2.77888 | ¥1,389.44 |
1,500 | ¥2.34463 | ¥3,516.95 |
6,000 | ¥2.17097 | ¥13,025.82 |