Epoxy 4C65 Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter 0.207" (5.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX14/9/5-4C65

DigiKey Part Number
1779-1502-ND
Manufacturer
Manufacturer Product Number
TX14/9/5-4C65
Description
FERRITE CORE TOROID 4C65
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy 4C65 Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter 0.207" (5.25mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Ferroxcube
Gap
Ungapped
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
2.84
Part Status
Active
Effective Length (le) mm
35.0
Core Type
Toroid
Effective Area (Ae) mm²
12.3
Supplier Device Package
TX 14 x 9 x 5
Effective Magnetic Volume (Ve) mm³
430.0
Material
4C65
Finish
Epoxy
Diameter
0.561" (14.25mm)
Height
0.207" (5.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,716
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥10.08100¥100.81
25¥8.63400¥215.85
50¥7.63320¥381.66
100¥6.70610¥670.61
250¥5.57960¥1,394.90
500¥4.79444¥2,397.22
1,300¥4.69532¥6,103.92
Manufacturers Standard Package