T60006L2009W914 | ||
---|---|---|
DigiKey Part Number | 2258-T60006L2009W914-ND | |
Manufacturer | ||
Manufacturer Product Number | T60006L2009W914 | |
Description | FERRITE CORE TOROID 25.5UH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 0.441" (11.20mm) Diameter 0.228" (5.80mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 0.441" (11.20mm) | |
Inductance Factor (Al) | 25.5 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 25.6 | |
Effective Area (Ae) mm² | 5.94 | |
Finish | Uncoated | |
Height | 0.228" (5.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.14900 | ¥71.49 |
25 | ¥5.29440 | ¥132.36 |
50 | ¥5.03020 | ¥251.51 |
100 | ¥4.50050 | ¥450.05 |
250 | ¥4.23596 | ¥1,058.99 |
500 | ¥3.97122 | ¥1,985.61 |
1,000 | ¥3.44169 | ¥3,441.69 |
5,000 | ¥3.30931 | ¥16,546.55 |