C058270A2 | ||
---|---|---|
DigiKey Part Number | 4616-C058270A2-ND | |
Manufacturer | ||
Manufacturer Product Number | C058270A2 | |
Description | FERRITE CORE TOROID 103NH HI FLX | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.285" (7.24mm) Diameter 0.213" (5.40mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.285" (7.24mm) | |
Inductance Factor (Al) | 103 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 13.6 | |
Effective Area (Ae) mm² | 9.2 | |
Effective Magnetic Volume (Ve) mm³ | 125 | |
Finish | Coated | |
Height | 0.213" (5.40mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥25.34800 | ¥253.48 |
100 | ¥16.36790 | ¥1,636.79 |
2,500 | ¥13.19972 | ¥32,999.30 |