0077130A7 | ||
---|---|---|
DigiKey Part Number | 4616-0077130A7-ND | |
Manufacturer | ||
Manufacturer Product Number | 0077130A7 | |
Description | FERRITE CORE TOROID 53NH KOOL MU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 0.465" (11.81mm) Diameter 0.181" (4.60mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 0.465" (11.81mm) | |
Inductance Factor (Al) | 53 nH | |
Tolerance | ±12% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 26.9 | |
Effective Area (Ae) mm² | 9.06 | |
Effective Magnetic Volume (Ve) mm³ | 244 | |
Finish | Coated | |
Height | 0.181" (4.60mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.55100 | ¥55.51 |
100 | ¥3.76810 | ¥376.81 |
1,000 | ¥2.67730 | ¥2,677.30 |
6,000 | ¥2.47896 | ¥14,873.76 |