5943000901 | ||
---|---|---|
DigiKey Part Number | 1934-1589-ND | |
Manufacturer | ||
Manufacturer Product Number | 5943000901 | |
Description | FERRITE CORE TOROID 43 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 43 Ferrite Core Toroid Type Length Width 0.230" (5.84mm) Diameter 0.120" (3.05mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 0.230" (5.84mm) | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Effective Length (le) mm | 13 | |
Effective Area (Ae) mm² | 4.1 | |
Effective Magnetic Volume (Ve) mm³ | 53 | |
Finish | Uncoated | |
Height | 0.120" (3.05mm) | |
Length | - | |
Width | - |
Resource Type | Link |
---|---|
Datasheets | 5943000901 |
Video File | High Frequency Power Magnetics Technology Roadmap How to Identify an Unknown Ferrite Core How to Identify an Unknown Ferrite Rod How to use Fair-Rite's Toroid Permeability Calculator Measuring Balun Performance |
Environmental Information | |
Featured Product | Coated Toroids |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.84000 | ¥0.84 |
10 | ¥0.64000 | ¥6.40 |
25 | ¥0.57920 | ¥14.48 |
50 | ¥0.42420 | ¥21.21 |
100 | ¥0.36700 | ¥36.70 |
250 | ¥0.28988 | ¥72.47 |
500 | ¥0.24478 | ¥122.39 |
1,000 | ¥0.20606 | ¥206.06 |
5,000 | ¥0.18351 | ¥917.55 |
Attribute | Description |
---|---|
Other Names | 5943000901-ND 1934-1589 |
Standard Package | 5,000 |