5961002701 | ||
---|---|---|
DigiKey Part Number | 1934-1595-ND | |
Manufacturer | ||
Manufacturer Product Number | 5961002701 | |
Description | FERRITE CORE TOROID 61 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.500" (12.70mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 1.400" (35.56mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 89 | |
Effective Area (Ae) mm² | 79 | |
Effective Magnetic Volume (Ve) mm³ | 7000 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.90000 | ¥30.90 |
10 | ¥26.51500 | ¥265.15 |
25 | ¥19.88800 | ¥497.20 |
50 | ¥19.33580 | ¥966.79 |
100 | ¥17.12550 | ¥1,712.55 |
371 | ¥16.02075 | ¥5,943.70 |
742 | ¥15.34558 | ¥11,386.42 |