5943001001 | ||
---|---|---|
DigiKey Part Number | 1934-1590-ND | |
Manufacturer | ||
Manufacturer Product Number | 5943001001 | |
Description | FERRITE CORE TOROID 43 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 43 Ferrite Core Toroid Type Length Width 1.142" (29.00mm) Diameter 0.295" (7.50mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 1.142" (29.00mm) | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Effective Length (le) mm | 73 | |
Effective Area (Ae) mm² | 37 | |
Effective Magnetic Volume (Ve) mm³ | 2700 | |
Finish | Uncoated | |
Height | 0.295" (7.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.96000 | ¥11.96 |
10 | ¥10.30600 | ¥103.06 |
25 | ¥7.83400 | ¥195.85 |
50 | ¥7.41980 | ¥370.99 |
100 | ¥6.59630 | ¥659.63 |
424 | ¥6.18377 | ¥2,621.92 |
848 | ¥5.77140 | ¥4,894.15 |
1,272 | ¥5.72563 | ¥7,283.00 |