



0731385033 | |
|---|---|
DigiKey Part Number | WM5515-ND |
Manufacturer | |
Manufacturer Product Number | 0731385033 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731385033 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Tray | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 10 | ¥39.55400 | ¥395.54 |
| 25 | ¥37.07840 | ¥926.96 |
| 50 | ¥35.30520 | ¥1,765.26 |
| 100 | ¥33.61980 | ¥3,361.98 |
| 336 | ¥30.86461 | ¥10,370.51 |
| 672 | ¥29.39217 | ¥19,751.54 |
| 1,008 | ¥28.56393 | ¥28,792.44 |
| 2,688 | ¥26.65630 | ¥71,652.13 |

















