5967000301 | ||
---|---|---|
DigiKey Part Number | 1934-1518-ND | |
Manufacturer | ||
Manufacturer Product Number | 5967000301 | |
Description | FERRITE CORE TOROID 67 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 67 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.188" (4.78mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 67 | |
Diameter | 0.500" (12.70mm) | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.9 | |
Effective Magnetic Volume (Ve) mm³ | 380 | |
Finish | Uncoated | |
Height | 0.188" (4.78mm) | |
Length | - | |
Width | - |
Resource Type | Link |
---|---|
Datasheets | 5967000301 |
Video File | How to Identify an Unknown Ferrite Rod Measuring Balun Performance How to Identify an Unknown Ferrite Core High Frequency Power Magnetics Technology Roadmap Inductance Factor Constrained Power Core Comparison |
Environmental Information | |
Featured Product | Coated Toroids |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.23000 | ¥6.23 |
10 | ¥5.58100 | ¥55.81 |
25 | ¥4.13440 | ¥103.36 |
50 | ¥3.92920 | ¥196.46 |
100 | ¥3.51590 | ¥351.59 |
250 | ¥3.30904 | ¥827.26 |
500 | ¥3.10230 | ¥1,551.15 |
3,156 | ¥2.87240 | ¥9,065.29 |
Attribute | Description |
---|---|
Other Names | 5967000301-ND 1934-1518 |
Standard Package | 3,156 |