Epoxy 4C65 Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX22/14/6.4-4C65

DigiKey Part Number
1779-1530-ND
Manufacturer
Manufacturer Product Number
TX22/14/6.4-4C65
Description
FERRITE CORE TOROID 4C65
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy 4C65 Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supplier Device Package
TX 22 x 14 x 6.4
Manufacturer
Ferroxcube
Material
4C65
Packaging
Bulk
Diameter
0.880" (22.35mm)
Part Status
Active
Finish
Epoxy
Core Type
Toroid
Height
0.265" (6.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,037
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.35000¥30.35
10¥20.82400¥208.24
25¥17.69120¥442.28
50¥15.52600¥776.30
100¥13.51150¥1,351.15
250¥11.09008¥2,772.52