TX14/9/5-3C94 | ||
---|---|---|
DigiKey Part Number | 1779-1496-ND | |
Manufacturer | ||
Manufacturer Product Number | TX14/9/5-3C94 | |
Description | FERRITE CORE TOROID 3C94 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 0.561" (14.25mm) Diameter 0.207" (5.25mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 14 x 9 x 5 | |
Material | 3C94 | |
Diameter | 0.561" (14.25mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 2.84 | |
Effective Length (le) mm | 35 | |
Effective Area (Ae) mm² | 12.3 | |
Effective Magnetic Volume (Ve) mm³ | 430 | |
Finish | Epoxy | |
Height | 0.207" (5.25mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.10600 | ¥41.06 |
25 | ¥3.53600 | ¥88.40 |
50 | ¥3.18420 | ¥159.21 |
100 | ¥2.82970 | ¥282.97 |
250 | ¥2.54664 | ¥636.66 |
500 | ¥2.33448 | ¥1,167.24 |
1,300 | ¥1.98080 | ¥2,575.04 |
5,200 | ¥1.83929 | ¥9,564.31 |