TX26/15/10-3C94 | ||
---|---|---|
DigiKey Part Number | 1779-1558-ND | |
Manufacturer | ||
Manufacturer Product Number | TX26/15/10-3C94 | |
Description | FERRITE CORE TOROID 3C94 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 1.061" (26.95mm) Diameter 0.429" (10.90mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 26 x 15 x 10 | |
Material | 3C94 | |
Diameter | 1.061" (26.95mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.08 | |
Effective Length (le) mm | 60.1 | |
Effective Area (Ae) mm² | 55.9 | |
Effective Magnetic Volume (Ve) mm³ | 3360 | |
Finish | Epoxy | |
Height | 0.429" (10.90mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥13.86400 | ¥138.64 |
25 | ¥10.54040 | ¥263.51 |
50 | ¥9.98440 | ¥499.22 |
100 | ¥8.87500 | ¥887.50 |
288 | ¥8.32042 | ¥2,396.28 |
576 | ¥7.76571 | ¥4,473.05 |
1,152 | ¥7.12775 | ¥8,211.17 |
5,184 | ¥6.93361 | ¥35,943.83 |