TX22/14/6.4-3C94 | ||
---|---|---|
DigiKey Part Number | 1779-1523-ND | |
Manufacturer | ||
Manufacturer Product Number | TX22/14/6.4-3C94 | |
Description | FERRITE CORE TOROID 3C94 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 0.880" (22.35mm) Diameter 0.265" (6.75mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 22 x 14 x 6.4 | |
Material | 3C94 | |
Diameter | 0.880" (22.35mm) | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 2.2 | |
Effective Length (le) mm | 54.2 | |
Effective Area (Ae) mm² | 24.8 | |
Effective Magnetic Volume (Ve) mm³ | 1340 | |
Finish | Epoxy | |
Height | 0.265" (6.75mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.73800 | ¥87.38 |
25 | ¥6.47360 | ¥161.84 |
50 | ¥6.15080 | ¥307.54 |
100 | ¥5.50390 | ¥550.39 |
250 | ¥5.18000 | ¥1,295.00 |
504 | ¥4.85623 | ¥2,447.54 |
1,008 | ¥4.20868 | ¥4,242.35 |
5,040 | ¥4.04684 | ¥20,396.07 |