TX55/32/18-3C94 | |
---|---|
DigiKey Part Number | 1779-1662-ND |
Manufacturer | |
Manufacturer Product Number | TX55/32/18-3C94 |
Description | FERRITE CORE TOROID 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C94 Ferrite Core Toroid Type Length Width 2.264" (57.50mm) Diameter 0.756" (19.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 55 x 32 x 18 | |
Material | 3C94 | |
Diameter | 2.264" (57.50mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2300.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.651 | |
Effective Length (le) mm | 132.0 | |
Effective Area (Ae) mm² | 202.0 | |
Effective Magnetic Volume (Ve) mm³ | 26580.0 | |
Finish | Epoxy | |
Height | 0.756" (19.20mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.27000 | ¥111.27 |
10 | ¥100.14900 | ¥1,001.49 |
36 | ¥75.67056 | ¥2,724.14 |
72 | ¥73.44389 | ¥5,287.96 |
108 | ¥64.54148 | ¥6,970.48 |
252 | ¥59.20036 | ¥14,918.49 |
504 | ¥56.52970 | ¥28,490.97 |
1,008 | ¥55.63946 | ¥56,084.58 |