TX13/7.1/4.8-3E12 | ||
---|---|---|
DigiKey Part Number | 1779-1491-ND | |
Manufacturer | ||
Manufacturer Product Number | TX13/7.1/4.8-3E12 | |
Description | FERRITE CORE TOROID | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.198" (5.03mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.1 x 4.8 | |
Diameter | 0.510" (12.95mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 2.4 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.3 | |
Effective Magnetic Volume (Ve) mm³ | 361 | |
Finish | Epoxy | |
Height | 0.198" (5.03mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.00700 | ¥80.07 |
25 | ¥5.93320 | ¥148.33 |
50 | ¥5.63740 | ¥281.87 |
100 | ¥5.04400 | ¥504.40 |
250 | ¥4.74716 | ¥1,186.79 |
500 | ¥4.45052 | ¥2,225.26 |
2,000 | ¥3.85717 | ¥7,714.34 |
6,000 | ¥3.70880 | ¥22,252.80 |