TX13/7.1/4.8-3E27 | ||
---|---|---|
DigiKey Part Number | 1779-1492-ND | |
Manufacturer | ||
Manufacturer Product Number | TX13/7.1/4.8-3E27 | |
Description | FERRITE CORE TOROID 3E+27 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.199" (5.06mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.1 x 4.8 | |
Material | 3E27 | |
Diameter | 0.510" (12.95mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.199" (5.06mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.78300 | ¥67.83 |
25 | ¥5.02520 | ¥125.63 |
50 | ¥4.77200 | ¥238.60 |
100 | ¥4.27050 | ¥427.05 |
250 | ¥4.01924 | ¥1,004.81 |
500 | ¥3.76796 | ¥1,883.98 |
2,000 | ¥3.26564 | ¥6,531.28 |
6,000 | ¥3.14002 | ¥18,840.12 |