TX13/7.1/4.8-3C90 | ||
---|---|---|
DigiKey Part Number | 1779-1495-ND | |
Manufacturer | ||
Manufacturer Product Number | TX13/7.1/4.8-3C90 | |
Description | FERRITE CORE TOROID 3C90 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy 3C90 Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.199" (5.06mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 13 x 7.1 x 4.8 | |
Material | 3C90 | |
Diameter | 0.510" (12.95mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.199" (5.06mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.14600 | ¥61.46 |
25 | ¥4.55280 | ¥113.82 |
50 | ¥4.32480 | ¥216.24 |
100 | ¥3.86930 | ¥386.93 |
250 | ¥3.64148 | ¥910.37 |
500 | ¥3.41384 | ¥1,706.92 |
2,000 | ¥2.95870 | ¥5,917.40 |
6,000 | ¥2.84491 | ¥17,069.46 |